Technical documents
Specifications
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.85mm
Length
4mm
Width
4mm
Height
0.85mm
Maximum Operating Supply Voltage
2.75 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.25 V
Maximum Operating Temperature
+85 °C
Product details
Si535x Clock Generators, Silicon Labs
The Silicon Labs Si535x factory and I²C programmable LVCMOS clock generators are customisable to generate multiple, independent non-integer-related frequencies. They provide equivalent frequency synthesis capability of 8 PLLs, with exact frequency synthesis (0 ppm error), low jitter, low power, all in a small package size.
Factory customisation options are available to minimise EMI, including configurable edge rates, output impedance, output skew, and spread spectrum. Perfect for consumer audio/video and embedded applications, consolidating all system clock requirements into a single device.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.85mm
Length
4mm
Width
4mm
Height
0.85mm
Maximum Operating Supply Voltage
2.75 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.25 V
Maximum Operating Temperature
+85 °C
Product details
Si535x Clock Generators, Silicon Labs
The Silicon Labs Si535x factory and I²C programmable LVCMOS clock generators are customisable to generate multiple, independent non-integer-related frequencies. They provide equivalent frequency synthesis capability of 8 PLLs, with exact frequency synthesis (0 ppm error), low jitter, low power, all in a small package size.
Factory customisation options are available to minimise EMI, including configurable edge rates, output impedance, output skew, and spread spectrum. Perfect for consumer audio/video and embedded applications, consolidating all system clock requirements into a single device.