Skyworks Solutions Inc, 2-ChannelClass-D, 16-Pin NB SOIC-16 SI8244CB-D-IS1

RS Stock No.: 273-1987Brand: Skyworks Solutions IncManufacturers Part No.: SI8244CB-D-IS1
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Class-D

Output Type

High/Low

Application

Audio Equipment

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

24 V

Number of Channels per Chip

2

Package Type

NB SOIC-16

Pin Count

16

Country of Origin

Taiwan, Province Of China

P.O.A.

Skyworks Solutions Inc, 2-ChannelClass-D, 16-Pin NB SOIC-16 SI8244CB-D-IS1
Select packaging type

P.O.A.

Skyworks Solutions Inc, 2-ChannelClass-D, 16-Pin NB SOIC-16 SI8244CB-D-IS1

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

Class-D

Output Type

High/Low

Application

Audio Equipment

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

24 V

Number of Channels per Chip

2

Package Type

NB SOIC-16

Pin Count

16

Country of Origin

Taiwan, Province Of China