Technical documents
Specifications
Output Current
4 A
Supply Voltage
30V
Pin Count
6
Package Type
SDIP
Driver Type
MOSFET
Number of Outputs
1
Topology
Isolated Gate Driver
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Minimum Operating Temperature
-40 °C
Length
4.58mm
Maximum Operating Temperature
+125 °C
Height
2.05mm
Dimensions
4.58 x 11.5 x 2.05mm
Product details
Si826x range of Isolated Gate Drivers, Silicon Laboratories
Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.
MOSFET & IGBT Drivers, Silicon Laboratories
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Output Current
4 A
Supply Voltage
30V
Pin Count
6
Package Type
SDIP
Driver Type
MOSFET
Number of Outputs
1
Topology
Isolated Gate Driver
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Minimum Operating Temperature
-40 °C
Length
4.58mm
Maximum Operating Temperature
+125 °C
Height
2.05mm
Dimensions
4.58 x 11.5 x 2.05mm
Product details
Si826x range of Isolated Gate Drivers, Silicon Laboratories
Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.