Skyworks Solutions Inc Si8261BCD-C-IS MOSFET Gate Driver 1, 4 A, 30V 6-Pin, SDIP

RS Stock No.: 795-1514Brand: Skyworks Solutions IncManufacturers Part No.: Si8261BCD-C-IS
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Output Current

4 A

Supply Voltage

30V

Pin Count

6

Package Type

SDIP

Driver Type

MOSFET

Number of Outputs

1

Topology

Isolated Gate Driver

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Product details

Si826x range of Isolated Gate Drivers, Silicon Laboratories

Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.

MOSFET & IGBT Drivers, Silicon Laboratories

Stock information temporarily unavailable.

P.O.A.

Skyworks Solutions Inc Si8261BCD-C-IS MOSFET Gate Driver 1, 4 A, 30V 6-Pin, SDIP
Select packaging type

P.O.A.

Skyworks Solutions Inc Si8261BCD-C-IS MOSFET Gate Driver 1, 4 A, 30V 6-Pin, SDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

4 A

Supply Voltage

30V

Pin Count

6

Package Type

SDIP

Driver Type

MOSFET

Number of Outputs

1

Topology

Isolated Gate Driver

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Product details

Si826x range of Isolated Gate Drivers, Silicon Laboratories

Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.

MOSFET & IGBT Drivers, Silicon Laboratories