Skyworks Solutions Inc Si83418AFA-IFLow Side, Isolated Smart Power Switch IC 32-Pin, DFN

RS Stock No.: 196-3999Brand: Skyworks Solutions IncManufacturers Part No.: Si83418AFA-IF
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Isolated Smart

Power Switch Topology

Low Side

Maximum Operating Supply Voltage

5.5 V, 32 V

Number of Outputs

8

Power Rating

4W

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

32

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

9 x 9 x 0.85mm

Series

Si834

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 46) (ex VAT)

Skyworks Solutions Inc Si83418AFA-IFLow Side, Isolated Smart Power Switch IC 32-Pin, DFN

P.O.A.

Each (In a Tube of 46) (ex VAT)

Skyworks Solutions Inc Si83418AFA-IFLow Side, Isolated Smart Power Switch IC 32-Pin, DFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Switch Type

Isolated Smart

Power Switch Topology

Low Side

Maximum Operating Supply Voltage

5.5 V, 32 V

Number of Outputs

8

Power Rating

4W

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

32

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

9 x 9 x 0.85mm

Series

Si834