SI86S642EE-IS2 Skyworks Solutions Inc, 4-Channel Digital Isolator 150Mbps, 6 kVrms, 16-Pin SOIC

RS Stock No.: 275-4128Brand: Skyworks Solutions IncManufacturers Part No.: SI86S642EE-IS2
brand-logo
View all in Digital Isolator ICs

Technical documents

Specifications

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Isolation Voltage

6 kVrms

Number of Pins

16

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

SI86S642EE-IS2 Skyworks Solutions Inc, 4-Channel Digital Isolator 150Mbps, 6 kVrms, 16-Pin SOIC
Select packaging type

P.O.A.

SI86S642EE-IS2 Skyworks Solutions Inc, 4-Channel Digital Isolator 150Mbps, 6 kVrms, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Isolation Voltage

6 kVrms

Number of Pins

16

Country of Origin

Taiwan, Province Of China