Technical documents
Specifications
Brand
SL POWER AULTPlug Type
IEC
Maximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1500 (with Output Connector)mm
Efficiency
85%
MTBF
>100000h
Line Regulation Range
±1%
Minimum Temperature
0°C
Country of Origin
China
Product details
Switch Mode Desk Top Power Adapter, C14, CENB1030 Series
The AULT CENB1030 is a series of 30W ErP level V compliant desktop power supplies. These switch mode desktop power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. The CENB1030 switch mode power supply comes with an IEC320 – C14 class I grounded plug, see accessory link for available cables and plugs. Typical applications for these plug-in power supplies are in ITE commercial.
Universal input range
Meets EISA2007, CEC efficiency level V, EU (EC) No 278/2009 phase II
5V to 48V single output models, up to 32W
Regulated output with low ripple
Impact resistant polycarbonate enclosure
No load power consumption ˂0.3W
Limited power source
Standards
UL/EN/IEC60950-1, 2nd edition
Switch Mode - SL Power
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SL POWER AULTPlug Type
IEC
Maximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1500 (with Output Connector)mm
Efficiency
85%
MTBF
>100000h
Line Regulation Range
±1%
Minimum Temperature
0°C
Country of Origin
China
Product details
Switch Mode Desk Top Power Adapter, C14, CENB1030 Series
The AULT CENB1030 is a series of 30W ErP level V compliant desktop power supplies. These switch mode desktop power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. The CENB1030 switch mode power supply comes with an IEC320 – C14 class I grounded plug, see accessory link for available cables and plugs. Typical applications for these plug-in power supplies are in ITE commercial.
Universal input range
Meets EISA2007, CEC efficiency level V, EU (EC) No 278/2009 phase II
5V to 48V single output models, up to 32W
Regulated output with low ripple
Impact resistant polycarbonate enclosure
No load power consumption ˂0.3W
Limited power source
Standards
UL/EN/IEC60950-1, 2nd edition
