Technical documents
Specifications
Brand
SL POWER CONDOROutput Voltage
±5/12V dc
Power Rating
50W
Number of Outputs
4
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Country of Origin
Mexico
Product details
Switch Mode, Single and Multiple Output, Commercial Power Supply, GPFC125 Series
The SL Power Electronics GPFC125 family is a series of single and multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 6 x 3.5 x 1.5 inches, the GPFC125 provides 125W with 150 LFM of air, with up to 85% efficiency. The GPFC125 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GPFC125 series of switching power supplies are ideal for commercial applications.
Compact 125 watt multiple output
Power density of 4 watts per cubic inch
Power Factor Correction to meet EN61000-3-2
Small package 6.00 x 3.5 x 1.5 inches
Conducted EMI exceeds FCC Class B and CISPR 22 Class B
CE marked to LVD
Approvals
UL, CSA, IEC, EN
Standards
UL1950, IEC950, CSA22.2 No. 950 and EN60950
Switch Mode - SL Power
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SL POWER CONDOROutput Voltage
±5/12V dc
Power Rating
50W
Number of Outputs
4
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Country of Origin
Mexico
Product details
Switch Mode, Single and Multiple Output, Commercial Power Supply, GPFC125 Series
The SL Power Electronics GPFC125 family is a series of single and multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 6 x 3.5 x 1.5 inches, the GPFC125 provides 125W with 150 LFM of air, with up to 85% efficiency. The GPFC125 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GPFC125 series of switching power supplies are ideal for commercial applications.
Compact 125 watt multiple output
Power density of 4 watts per cubic inch
Power Factor Correction to meet EN61000-3-2
Small package 6.00 x 3.5 x 1.5 inches
Conducted EMI exceeds FCC Class B and CISPR 22 Class B
CE marked to LVD
Approvals
UL, CSA, IEC, EN
Standards
UL1950, IEC950, CSA22.2 No. 950 and EN60950