Technical documents
Specifications
Brand
SL PowerOutput Voltage
12V dc
Power Rating
50W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Width
107.95mm
Series
GLM50-12
Product details
Switch Mode, Single and Multiple Output, Medical Power Supply, GLM50 Series
The SL Power Electronics GLM50 family is a series of single and multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a compact size of 4.25 x 2.50 x 1.25 inches, the GLM50 provides 50W with up to 85% efficiency. The GLM50 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLM50 series of switching power supplies are ideal for Medical applications.
Cost-effective power source
Universal input 90-264 Vac
Single and multiple outputs
Compact size 4.25 x 2.50 x 1.25 inches (meets 1U applications)
Overload and overvoltage protection
Conducted EMI exceeds FCC Class B and CISPR 22 Class B
RoHS Compliant
Approvals
UL, IEC, EN, CE marked to LVD
Standards
UL/EN/IEC60601-1, CSA22.2 No. 601
Switch Mode - SL Power
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SL PowerOutput Voltage
12V dc
Power Rating
50W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Width
107.95mm
Series
GLM50-12
Product details
Switch Mode, Single and Multiple Output, Medical Power Supply, GLM50 Series
The SL Power Electronics GLM50 family is a series of single and multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a compact size of 4.25 x 2.50 x 1.25 inches, the GLM50 provides 50W with up to 85% efficiency. The GLM50 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLM50 series of switching power supplies are ideal for Medical applications.
Cost-effective power source
Universal input 90-264 Vac
Single and multiple outputs
Compact size 4.25 x 2.50 x 1.25 inches (meets 1U applications)
Overload and overvoltage protection
Conducted EMI exceeds FCC Class B and CISPR 22 Class B
RoHS Compliant
Approvals
UL, IEC, EN, CE marked to LVD
Standards
UL/EN/IEC60601-1, CSA22.2 No. 601