SL Power Switching Power Supply, GLM65BG, 5.1 V dc, ±15 V dc, 60W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 848-1949Brand: SL PowerManufacturers Part No.: GLM65BG
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5.1 V dc, ±15 V dc

Power Rating

60W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Width

127mm

Series

GLM65

Country of Origin

Mexico

Product details

Switch Mode, Multiple Outputs, Medical Power Supply, GLM65 Series

The SL Power Electronics GLM65 family is a series of multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a compact size of 3 x 5.0 x 1.06 inches, the GLM65 provides 65W with up to 90% efficiency. The GLM65 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLM65 series of switching power supplies are ideal for medical applications.

65 Watt Wide Range Input
High Efficiency up to 90%
Universal input 90-264 Vac
2-year warranty
Also available in single outputs
Conducted EMI complies with FCC Class B and CISPR 11 Class B
Exempt from line harmonics standard EN61000-3-2
RoHS Compliant (G suffix)
CE marked to LVD

Approvals

UL, CSA, EN

Standards

UL2601-1, CSA 22.2 No. 601.1, and EN60601-1

Switch Mode - SL Power

Stock information temporarily unavailable.

P.O.A.

SL Power Switching Power Supply, GLM65BG, 5.1 V dc, ±15 V dc, 60W, 1 Output, 90 → 264V ac Input Voltage

P.O.A.

SL Power Switching Power Supply, GLM65BG, 5.1 V dc, ±15 V dc, 60W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5.1 V dc, ±15 V dc

Power Rating

60W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Width

127mm

Series

GLM65

Country of Origin

Mexico

Product details

Switch Mode, Multiple Outputs, Medical Power Supply, GLM65 Series

The SL Power Electronics GLM65 family is a series of multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a compact size of 3 x 5.0 x 1.06 inches, the GLM65 provides 65W with up to 90% efficiency. The GLM65 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLM65 series of switching power supplies are ideal for medical applications.

65 Watt Wide Range Input
High Efficiency up to 90%
Universal input 90-264 Vac
2-year warranty
Also available in single outputs
Conducted EMI complies with FCC Class B and CISPR 11 Class B
Exempt from line harmonics standard EN61000-3-2
RoHS Compliant (G suffix)
CE marked to LVD

Approvals

UL, CSA, EN

Standards

UL2601-1, CSA 22.2 No. 601.1, and EN60601-1

Switch Mode - SL Power