SL Power / Advanced Energy Switching Power Supply, GSC20-12G, 12V dc, 20W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 848-2138Brand: SL Power / Advanced EnergyManufacturers Part No.: GSC20-12G
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Power Rating

20W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Country of Origin

Mexico

Product details

Switch Mode, Single Output, Commercial Power Supply, GSC20 Series

The SL Power Electronics GSC20 family is a series of single output, industrial open-frame AC/DC power supplies. These switch mode power supplies come in a very small size of 2 x 3.5 x 0.71 inches, the GSC20 provides 20W continuous, or 24W peak for a maximum duration of 60 seconds, with up to 70% efficiency. The GSC20 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GSC20 series of switching power supplies are ideal for commercial applications.

Industry’s smallest 20W switcher
Business-card size
EMI FCC Class B, CISPR22B
Overvoltage protection standard
RoHS compliant models available (G suffix)
CE marked to LVD

Approvals

UL, CSA, EN, IEC

Standards

UL60950, CSA-C22.2 No. 60950, EN60950, IEC60950 with CB Certificate

Switch Mode - SL Power

Stock information temporarily unavailable.

P.O.A.

SL Power / Advanced Energy Switching Power Supply, GSC20-12G, 12V dc, 20W, 1 Output, 90 → 264V ac Input Voltage

P.O.A.

SL Power / Advanced Energy Switching Power Supply, GSC20-12G, 12V dc, 20W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Power Rating

20W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Country of Origin

Mexico

Product details

Switch Mode, Single Output, Commercial Power Supply, GSC20 Series

The SL Power Electronics GSC20 family is a series of single output, industrial open-frame AC/DC power supplies. These switch mode power supplies come in a very small size of 2 x 3.5 x 0.71 inches, the GSC20 provides 20W continuous, or 24W peak for a maximum duration of 60 seconds, with up to 70% efficiency. The GSC20 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GSC20 series of switching power supplies are ideal for commercial applications.

Industry’s smallest 20W switcher
Business-card size
EMI FCC Class B, CISPR22B
Overvoltage protection standard
RoHS compliant models available (G suffix)
CE marked to LVD

Approvals

UL, CSA, EN, IEC

Standards

UL60950, CSA-C22.2 No. 60950, EN60950, IEC60950 with CB Certificate

Switch Mode - SL Power