Technical documents
Specifications
Product Type
Linear Power Supply
Maximum Output Voltage
15V
Output Current
3.4A
Number of Outputs
3
Length
279.4mm
Width
123.7mm
Depth
83.31mm
Efficiency
55%
Minimum Operating Temperature
0°C
Maximum Operating Temperature
70°C
Load Regulation
1 %
Standards/Approvals
No
Series
Linear
Line Regulation
1 %
Ripple and Noise
3mV Pk-Pk
Maximum Input Voltage
240V
Minimum Input Voltage
100V
Country of Origin
Mexico
Product details
SL Power Electronics series of single output AC/DC isolated power supply. These linear power supplies all come with a world-wide input range. Remote sensing is provided on all models of the regulated linear power supplies.
World-wide ac input ranges and safety standards
Industry standard packages
Capacitors have highest CV & ripple current ratings
Medical leakage 10μA
MTBF 200,000+ hours per MIL-HDBK-217D
All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
Exceed FCC and CISPR22, Class B conducted emissions
RoHS Compliant
UL/CSA TUV/IEC
UL/CSA 60950; EN/IEC60950-1
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Product Type
Linear Power Supply
Maximum Output Voltage
15V
Output Current
3.4A
Number of Outputs
3
Length
279.4mm
Width
123.7mm
Depth
83.31mm
Efficiency
55%
Minimum Operating Temperature
0°C
Maximum Operating Temperature
70°C
Load Regulation
1 %
Standards/Approvals
No
Series
Linear
Line Regulation
1 %
Ripple and Noise
3mV Pk-Pk
Maximum Input Voltage
240V
Minimum Input Voltage
100V
Country of Origin
Mexico
Product details
SL Power Electronics series of single output AC/DC isolated power supply. These linear power supplies all come with a world-wide input range. Remote sensing is provided on all models of the regulated linear power supplies.
World-wide ac input ranges and safety standards
Industry standard packages
Capacitors have highest CV & ripple current ratings
Medical leakage 10μA
MTBF 200,000+ hours per MIL-HDBK-217D
All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
Exceed FCC and CISPR22, Class B conducted emissions
RoHS Compliant
UL/CSA TUV/IEC
UL/CSA 60950; EN/IEC60950-1