SL Power Switching Power Supply, MINT1180A2475K01, 24V dc, 7.5A, 180W, 1 Output, 100 → 240 V ac, 120 →

RS Stock No.: 851-3295Brand: SL PowerManufacturers Part No.: MINT1180A2475K01
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

7.5A

Power Rating

180W

Number of Outputs

1

Input Voltage

100 → 240 V ac, 120 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

31.1mm

Efficiency

90%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

325g

Country of Origin

China

Product details

Switch Mode, Single Output, Medical Power Supply, MINT1180A Series

The SL Power Electronics MINT1180 family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 3 x 5 x 1.3 inches, the MINT1180 provides 180W convection cooled, with up to 88% efficiency. The MINT1180 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit, overload and overvoltage. The MINT1180 series of switching power supplies are ideal for home care applications where the use of fans is not desired.

Small package
180W Convection Cooled Power
Ideal for 1U Applications
Universal Input 90-264Vac
Efficiency 90% typical
RoHS Compliant

Approvals

CSA/EN/IEC/UL

Standards

CSA/EN/IEC/UL60601-1, 3rd Edition, 2 x MOPP Isolation
CSA/EN/IEC/UL60950-1 2nd Edition

Switch Mode - SL Power

Stock information temporarily unavailable.

P.O.A.

SL Power Switching Power Supply, MINT1180A2475K01, 24V dc, 7.5A, 180W, 1 Output, 100 → 240 V ac, 120 →

P.O.A.

SL Power Switching Power Supply, MINT1180A2475K01, 24V dc, 7.5A, 180W, 1 Output, 100 → 240 V ac, 120 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

7.5A

Power Rating

180W

Number of Outputs

1

Input Voltage

100 → 240 V ac, 120 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

31.1mm

Efficiency

90%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

325g

Country of Origin

China

Product details

Switch Mode, Single Output, Medical Power Supply, MINT1180A Series

The SL Power Electronics MINT1180 family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 3 x 5 x 1.3 inches, the MINT1180 provides 180W convection cooled, with up to 88% efficiency. The MINT1180 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit, overload and overvoltage. The MINT1180 series of switching power supplies are ideal for home care applications where the use of fans is not desired.

Small package
180W Convection Cooled Power
Ideal for 1U Applications
Universal Input 90-264Vac
Efficiency 90% typical
RoHS Compliant

Approvals

CSA/EN/IEC/UL

Standards

CSA/EN/IEC/UL60601-1, 3rd Edition, 2 x MOPP Isolation
CSA/EN/IEC/UL60950-1 2nd Edition

Switch Mode - SL Power