Smartscan MFU Light Beam/Curtain Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Technical documents
Specifications
Brand
SmartscanSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Light Beam/Curtain
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Safety Category ISO 13849-1
3
Safety Category (ISO 13849-1)
3
PL ISO 13849-1
d
PL (ISO 13849-1)
d
SIL IEC 61508
2
SIL (IEC 61508)
2
Depth
60mm
Width
70mm
Series
MFU
Performance Level
d
Length
90mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
SmartscanSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Light Beam/Curtain
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Safety Category ISO 13849-1
3
Safety Category (ISO 13849-1)
3
PL ISO 13849-1
d
PL (ISO 13849-1)
d
SIL IEC 61508
2
SIL (IEC 61508)
2
Depth
60mm
Width
70mm
Series
MFU
Performance Level
d
Length
90mm
Country of Origin
United Kingdom