Smartscan 1K3 Series Light Curtain, Sender & Receiver, 12 Beam(s), 30mm Resolution

RS Stock No.: 511-7052Brand: SmartscanManufacturers Part No.: 1K3-100
View all in Light Curtains

Technical documents

Specifications

Series

1K3

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Number Of Beams

12

Protective Height

330mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

5m

Maximum Response Time

40 ms

Supply Voltage

24 V dc

Height

340mm

Length

41mm

Width

28mm

Terminal Type

Cable

Application

Hand

Features

EDM

Dimensions

28 x 41 x 340 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Smartscan 1K3 Series Light Curtain, Sender & Receiver, 12 Beam(s), 30mm Resolution

P.O.A.

Smartscan 1K3 Series Light Curtain, Sender & Receiver, 12 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

1K3

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Number Of Beams

12

Protective Height

330mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

5m

Maximum Response Time

40 ms

Supply Voltage

24 V dc

Height

340mm

Length

41mm

Width

28mm

Terminal Type

Cable

Application

Hand

Features

EDM

Dimensions

28 x 41 x 340 mm

Country of Origin

United Kingdom