Smartscan 1K3 Series Light Curtain, Sender & Receiver, 24 Beam(s), 30mm Resolution
Technical documents
Specifications
Brand
SmartscanSeries
1K3
Beam Resolution
30mm
Component Type
Receiver, Sender
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Number Of Beams
24
Protective Height
630mm
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
5m
Maximum Response Time
40 ms
Length
41mm
Height
640mm
Supply Voltage
24 V dc
Width
28mm
Terminal Type
Cable
Application
Hand
Features
EDM
Dimensions
28 x 41 x 640 mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SmartscanSeries
1K3
Beam Resolution
30mm
Component Type
Receiver, Sender
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Number Of Beams
24
Protective Height
630mm
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
5m
Maximum Response Time
40 ms
Length
41mm
Height
640mm
Supply Voltage
24 V dc
Width
28mm
Terminal Type
Cable
Application
Hand
Features
EDM
Dimensions
28 x 41 x 640 mm
Country of Origin
United Kingdom