Smartscan 1K3 Series Light Curtain, Sender & Receiver, 2 Beam(s)

RS Stock No.: 511-7131Brand: SmartscanManufacturers Part No.: 1K3-125
View all in Light Curtains

Technical documents

Specifications

Series

1K3

Component Type

Receiver, Sender

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Number Of Beams

2

Protective Height

550mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

5m

Maximum Response Time

40 ms

Length

41mm

Height

640mm

Features

EDM

Width

28mm

Terminal Type

Cable

Application

Hand

Dimensions

28 x 41 x 640 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Smartscan 1K3 Series Light Curtain, Sender & Receiver, 2 Beam(s)

P.O.A.

Smartscan 1K3 Series Light Curtain, Sender & Receiver, 2 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

1K3

Component Type

Receiver, Sender

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Number Of Beams

2

Protective Height

550mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

5m

Maximum Response Time

40 ms

Length

41mm

Height

640mm

Features

EDM

Width

28mm

Terminal Type

Cable

Application

Hand

Dimensions

28 x 41 x 640 mm

Country of Origin

United Kingdom