SMC CRB1BW Series 10 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 50mm Bore

RS Stock No.: 254-7174Brand: SMCManufacturers Part No.: CRB1BW50-90D-XFIMPA: 0
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Rotary Angle

90°

Action

Single

Maximum Input Pressure

10bar

Bore

50mm

Maximum Operating Pressure

10 bar

Model Number (p)

130751

Brand

SMC

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC CRB1BW Series 10 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 50mm Bore

P.O.A.

SMC CRB1BW Series 10 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 50mm Bore
Stock information temporarily unavailable.

Technical documents

Specifications

Rotary Angle

90°

Action

Single

Maximum Input Pressure

10bar

Bore

50mm

Maximum Operating Pressure

10 bar

Model Number (p)

130751

Brand

SMC

Country of Origin

Japan