SMC Analogue Pressure Gauge 10bar Back Entry 43mm Outside Diameter

RS Stock No.: 537-476Brand: SMCManufacturers Part No.: 4K8-10
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

SMC

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

1bar

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

43mm

Product details

Panel and Back Mount Connection

Gauges with a visual display and panel or back mount connection.

Panel Mount or Back Mount connection
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

P.O.A.

SMC Analogue Pressure Gauge 10bar Back Entry 43mm Outside Diameter

Calibration type

P.O.A.

SMC Analogue Pressure Gauge 10bar Back Entry 43mm Outside Diameter

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

SMC

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

1bar

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

43mm

Product details

Panel and Back Mount Connection

Gauges with a visual display and panel or back mount connection.

Panel Mount or Back Mount connection
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.