Technical documents
Specifications
Brand
SMCMaximum Pressure Measurement
10bar
Mounting Type
Back Entry
Minimum Pressure Measurement
1bar
Display Type
Analogue
Gauge Outside Diameter
54mm
Country of Origin
Japan
Product details
Panel and Back Mount Connection
Gauges with a visual display and panel or back mount connection.
Panel Mount or Back Mount connection
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SMCMaximum Pressure Measurement
10bar
Mounting Type
Back Entry
Minimum Pressure Measurement
1bar
Display Type
Analogue
Gauge Outside Diameter
54mm
Country of Origin
Japan
Product details
Panel and Back Mount Connection
Gauges with a visual display and panel or back mount connection.
Panel Mount or Back Mount connection
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.