Technical documents
Specifications
Brand
SMCPort Connection
G 1/4
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Manufacturer Series
AC
Filtration Size
5µm
Minimum Ambient Operating Temperature
-5°C
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa, 1.5 MPa
Ambient Operating Temperature Range
-5 → +60°C
Pressure Gauge Port Thread Size
1/8 in
Maximum Ambient Operating Temperature
+60°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCPort Connection
G 1/4
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Manufacturer Series
AC
Filtration Size
5µm
Minimum Ambient Operating Temperature
-5°C
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa, 1.5 MPa
Ambient Operating Temperature Range
-5 → +60°C
Pressure Gauge Port Thread Size
1/8 in
Maximum Ambient Operating Temperature
+60°C