Technical documents
Specifications
Brand
SMCPort Connection
G 3/8
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Automatic
Manufacturer Series
AC
Filtration Size
5µm
Minimum Ambient Operating Temperature
-5°C
Port Connection Thread Size
3/8 in
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa, 1.5 MPa
Maximum Ambient Operating Temperature
+60°C
Ambient Operating Temperature Range
-5 → +60°C
Pressure Gauge Port Thread Size
1/8 in
Product details
AC20-AC40-A FRL Assemblies
Modular FRL units - AC series from SMC. The AC range of FRL units are smaller than previous versions and have energy saving improvements. The bowls are now covered in a clear bowl guard which means users have improved visibility and increased safety as the inside bowl is protected from the work environment. The resin body of the FRL unit is designed to be longer lasting and is free from metal related corrosion. Modular FRL units in the AC series also have the advantage of being lighter than previous versions. This range is easy to install as the SMC modular connections for this range fit all the equipment.
Easy to install combinations
Polycarbonate bowl
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCPort Connection
G 3/8
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Automatic
Manufacturer Series
AC
Filtration Size
5µm
Minimum Ambient Operating Temperature
-5°C
Port Connection Thread Size
3/8 in
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa, 1.5 MPa
Maximum Ambient Operating Temperature
+60°C
Ambient Operating Temperature Range
-5 → +60°C
Pressure Gauge Port Thread Size
1/8 in
Product details
AC20-AC40-A FRL Assemblies
Modular FRL units - AC series from SMC. The AC range of FRL units are smaller than previous versions and have energy saving improvements. The bowls are now covered in a clear bowl guard which means users have improved visibility and increased safety as the inside bowl is protected from the work environment. The resin body of the FRL unit is designed to be longer lasting and is free from metal related corrosion. Modular FRL units in the AC series also have the advantage of being lighter than previous versions. This range is easy to install as the SMC modular connections for this range fit all the equipment.
Easy to install combinations
Polycarbonate bowl