Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Automatic Condensate Drain 45cm³, AD48-2

RS Stock No.: 827-2253Brand: SMCManufacturers Part No.: AD48-2
brand-logo
View all in Condensate Drains

Technical documents

Specifications

Brand

SMC

Drain Type

Automatic

Manufacturer Series

AD

Bowl Capacity

45cm³

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

AD Series Accessories

A selection of accessories to be used with the AF Series modular air filters.

AF Series Replacement Parts and Accessories

A selection of elements designed to be used with the AF20-40 series micro mist separators.

Stock information temporarily unavailable.

P.O.A.

SMC Automatic Condensate Drain 45cm³, AD48-2

P.O.A.

SMC Automatic Condensate Drain 45cm³, AD48-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Drain Type

Automatic

Manufacturer Series

AD

Bowl Capacity

45cm³

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

AD Series Accessories

A selection of accessories to be used with the AF Series modular air filters.

AF Series Replacement Parts and Accessories

A selection of elements designed to be used with the AF20-40 series micro mist separators.