SMC AC#-D Series series 5μm G 1/8 0.05MPa to 10 bar FRL Assembly 120L/min max with Auto drain

RS Stock No.: 255-3252Brand: SMCManufacturers Part No.: AFD20-F01C-D
brand-logo
View all in Pneumatic Filters

Technical documents

Specifications

Brand

SMC

Filtration Size

5µm

Port Connection

G 1/8

Drain Type

Auto

Manufacturer Series

AC#-D Series

Maximum Flow Rate

120L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

10 bar

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SMC AC#-D Series series 5μm G 1/8 0.05MPa to 10 bar FRL Assembly 120L/min max with Auto drain

P.O.A.

SMC AC#-D Series series 5μm G 1/8 0.05MPa to 10 bar FRL Assembly 120L/min max with Auto drain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Filtration Size

5µm

Port Connection

G 1/8

Drain Type

Auto

Manufacturer Series

AC#-D Series

Maximum Flow Rate

120L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

10 bar

Country of Origin

China