Technical documents
Specifications
Brand
SMCTube Inlet Connection
12mm
Inlet Connection Type
Tube
Outlet Connection Type
Tube
Tube Outlet Connection
12mm
Manufacturer Series
AKH
Cracking Pressure
0.005MPa
Minimum Operating Pressure
-100kPa
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+60°C
Operating Pressure Range
-100 kPa → 1 MPa
Minimum Operating Temperature
-5°C
Country of Origin
Japan
Product details
SMC Non-Return Valves
Integral push in fitting connections for fast inline installation. These fittings are compact and lightweight with the advantage of one-touch fitting. Easily installed into your pneumatic installations.
Features and Benefits
Can be used in compressed air or vacuum lines
Suitable for use with a wide range of tube types
Operating temperature -5°C to 60°C
Product Application Information
Ideal for most pneumatic applications due to their compact and lightweight design.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SMCTube Inlet Connection
12mm
Inlet Connection Type
Tube
Outlet Connection Type
Tube
Tube Outlet Connection
12mm
Manufacturer Series
AKH
Cracking Pressure
0.005MPa
Minimum Operating Pressure
-100kPa
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+60°C
Operating Pressure Range
-100 kPa → 1 MPa
Minimum Operating Temperature
-5°C
Country of Origin
Japan
Product details
SMC Non-Return Valves
Integral push in fitting connections for fast inline installation. These fittings are compact and lightweight with the advantage of one-touch fitting. Easily installed into your pneumatic installations.
Features and Benefits
Can be used in compressed air or vacuum lines
Suitable for use with a wide range of tube types
Operating temperature -5°C to 60°C
Product Application Information
Ideal for most pneumatic applications due to their compact and lightweight design.