SMC G 1/2 Pneumatic Air Lubricator 1 MPa, 1.5 MPa, AL Series

RS Stock No.: 783-2135Brand: SMCManufacturers Part No.: AL40-F04-A
brand-logo
View all in Pneumatic Lubricators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/2

Port Connection Thread Size

1/2 in

Manufacturer Series

AL

Drain Type

None

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa, 1.5 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

China

Product details

AL Series Modular Lubricator

Modular lubricators from SMC. The AL series of modular lubricators are interchangeable to meet your requirements. The improvements made to the AL series of lubricators means this range is lighter than before and the bowl guard is now transparent so users can easily monitor their unit.

Easy to install lubricators
Lighter and improved efficiency

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Stock information temporarily unavailable.

P.O.A.

SMC G 1/2 Pneumatic Air Lubricator 1 MPa, 1.5 MPa, AL Series

P.O.A.

SMC G 1/2 Pneumatic Air Lubricator 1 MPa, 1.5 MPa, AL Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/2

Port Connection Thread Size

1/2 in

Manufacturer Series

AL

Drain Type

None

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa, 1.5 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

China

Product details

AL Series Modular Lubricator

Modular lubricators from SMC. The AL series of modular lubricators are interchangeable to meet your requirements. The improvements made to the AL series of lubricators means this range is lighter than before and the bowl guard is now transparent so users can easily monitor their unit.

Easy to install lubricators
Lighter and improved efficiency

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.