SMC Exhaust Cleaner, x 0.1 MPa, Threaded, 165mm

RS Stock No.: 254-8067Brand: SMCManufacturers Part No.: AMC610-F10
brand-logo

Technical documents

Specifications

Brand

SMC

Tube Connections

165mm

Connection Type

Threaded

Maximum Operating Pressure

0.1 MPa

Manufacturer Series

AMC

Built-In Silencer

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Exhaust Cleaner, x 0.1 MPa, Threaded, 165mm

P.O.A.

SMC Exhaust Cleaner, x 0.1 MPa, Threaded, 165mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Tube Connections

165mm

Connection Type

Threaded

Maximum Operating Pressure

0.1 MPa

Manufacturer Series

AMC

Built-In Silencer

Yes

Country of Origin

Japan