Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC 750 l/sec. G 1/4 Water Separator

RS Stock No.: 234-4155Brand: SMCManufacturers Part No.: AMG250C-F02C
brand-logo
View all in Pneumatic Separators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Typical Flow

750 l/sec.

Manufacturer Series

AMG

Typical Flow Rated At

10bar

Element Material

Resin

Port Connection Thread Size

G1/4 in

Port Connection Thread Standard

G

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC 750 l/sec. G 1/4 Water Separator

P.O.A.

SMC 750 l/sec. G 1/4 Water Separator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Typical Flow

750 l/sec.

Manufacturer Series

AMG

Typical Flow Rated At

10bar

Element Material

Resin

Port Connection Thread Size

G1/4 in

Port Connection Thread Standard

G

Country of Origin

Japan