Technical documents
Specifications
Brand
SMCPort Connection
G 1/4
Typical Flow
200 L/min
Manufacturer Series
AMJ
Port Connection Thread Size
1/4 in
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Port Connection Thread Standard
G
Country of Origin
Japan
P.O.A.
SMC 200 L/min G 1/4 Pneumatic Separator 1 MPa
1
P.O.A.
SMC 200 L/min G 1/4 Pneumatic Separator 1 MPa
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCPort Connection
G 1/4
Typical Flow
200 L/min
Manufacturer Series
AMJ
Port Connection Thread Size
1/4 in
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Port Connection Thread Standard
G
Country of Origin
Japan
