SMC Quick Exhaust Valve, x 1 MPa, Tube, 6mm

RS Stock No.: 700-5778Brand: SMCManufacturers Part No.: AQ240F-06-06
brand-logo

Technical documents

Specifications

Brand

SMC

Tube Connections

6mm

Connection Type

Tube

Maximum Operating Pressure

1 MPa

Manufacturer Series

AQ240F, AQ340F

Minimum Operating Pressure

0.1MPa

Country of Origin

Japan

Product details

SMC AQ Series

Miniature In-Line quick exhaust valves.

Option of built-in silencer or facility to pipe away exhaust
Exhaust connection is the same tube size as the main connections

You may be interested in

P.O.A.

SMC Quick Exhaust Valve, x 1 MPa, Tube, 6mm

P.O.A.

SMC Quick Exhaust Valve, x 1 MPa, Tube, 6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

SMC

Tube Connections

6mm

Connection Type

Tube

Maximum Operating Pressure

1 MPa

Manufacturer Series

AQ240F, AQ340F

Minimum Operating Pressure

0.1MPa

Country of Origin

Japan

Product details

SMC AQ Series

Miniature In-Line quick exhaust valves.

Option of built-in silencer or facility to pipe away exhaust
Exhaust connection is the same tube size as the main connections

You may be interested in