Technical documents
Specifications
Brand
SMCTube Connections
6.4mm
Connection Type
Tube
Maximum Operating Pressure
1 MPa
Manufacturer Series
AQ
Built-In Silencer
Yes
Minimum Operating Pressure
0.1MPa
Country of Origin
Japan
Product details
SMC AQ Series
Miniature In-Line quick exhaust valves.
Option of built-in silencer or facility to pipe away exhaust
Exhaust connection is the same tube size as the main connections
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCTube Connections
6.4mm
Connection Type
Tube
Maximum Operating Pressure
1 MPa
Manufacturer Series
AQ
Built-In Silencer
Yes
Minimum Operating Pressure
0.1MPa
Country of Origin
Japan
Product details
SMC AQ Series
Miniature In-Line quick exhaust valves.
Option of built-in silencer or facility to pipe away exhaust
Exhaust connection is the same tube size as the main connections