SMC Quick Exhaust Valve, Rc 1/2 Female x 1 MPa, Threaded

RS Stock No.: 686-2494Brand: SMCManufacturers Part No.: AQ5000-04
brand-logo

Technical documents

Specifications

Brand

SMC

Threaded Connections

Rc 1/2 Female

Connection Type

Threaded

Maximum Operating Pressure

1 MPa

Manufacturer Series

AQ

Threaded Connection - Gender

Female

Threaded Connection Size

1/2in

Minimum Operating Pressure

0.05MPa

Threaded Connection Type

Rc

Country of Origin

Japan

Product details

SMC AQ Series

Miniature In-Line quick exhaust valves.

Option of built-in silencer or facility to pipe away exhaust
Exhaust connection is the same tube size as the main connections

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Quick Exhaust Valve, Rc 1/2 Female x 1 MPa, Threaded

P.O.A.

SMC Quick Exhaust Valve, Rc 1/2 Female x 1 MPa, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Threaded Connections

Rc 1/2 Female

Connection Type

Threaded

Maximum Operating Pressure

1 MPa

Manufacturer Series

AQ

Threaded Connection - Gender

Female

Threaded Connection Size

1/2in

Minimum Operating Pressure

0.05MPa

Threaded Connection Type

Rc

Country of Origin

Japan

Product details

SMC AQ Series

Miniature In-Line quick exhaust valves.

Option of built-in silencer or facility to pipe away exhaust
Exhaust connection is the same tube size as the main connections

You may be interested in