Technical documents
Specifications
Brand
SMCPort Connection
M5 x 0.8
Maximum Outlet Pressure
0.7MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Manufacturer Series
AR
Pressure Gauge Port Size
Rc 1/16
Port Connection Thread Size
M5
Pressure Gauge Port Thread Size
1/16in
Maximum Flow Rate
20L/min
Port Connection Thread Standard
Metric
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Overall Width
25mm
Proof Pressure
1.5MPa
Overall Height
58.4mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCPort Connection
M5 x 0.8
Maximum Outlet Pressure
0.7MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Manufacturer Series
AR
Pressure Gauge Port Size
Rc 1/16
Port Connection Thread Size
M5
Pressure Gauge Port Thread Size
1/16in
Maximum Flow Rate
20L/min
Port Connection Thread Standard
Metric
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Overall Width
25mm
Proof Pressure
1.5MPa
Overall Height
58.4mm