SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.85MPa, M5, 1MPa max. input

RS Stock No.: 884-2685Brand: SMCManufacturers Part No.: AR10-M5H-ADistrelec Article No.: 30410661
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

SMC

Port Connection

M5 x 0.8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Pressure Gauge Port Size

Rc 1/16

Port Connection Thread Size

M5

Pressure Gauge Port Thread Size

1/16in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

Metric

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Overall Width

40mm

Pressure Gauge Port Thread Standard

Rc

Overall Height

58mm

Proof Pressure

1.5MPa

Product details

SMC Air Regulator AR10-A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.85MPa, M5, 1MPa max. input

P.O.A.

SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.85MPa, M5, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Port Connection

M5 x 0.8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Pressure Gauge Port Size

Rc 1/16

Port Connection Thread Size

M5

Pressure Gauge Port Thread Size

1/16in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

Metric

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Overall Width

40mm

Pressure Gauge Port Thread Standard

Rc

Overall Height

58mm

Proof Pressure

1.5MPa

Product details

SMC Air Regulator AR10-A

You may be interested in