SMC G 3/8 Regulator - 0.02MPa to 0.2MPa, 1.5MPa max. input

RS Stock No.: 255-3296Brand: SMCManufacturers Part No.: AR30-F03G-1-D
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.2MPa

Minimum Outlet Pressure

0.02MPa

Maximum Input Pressure

1.5MPa

Manufacturer Series

AR-D Series

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SMC G 3/8 Regulator - 0.02MPa to 0.2MPa, 1.5MPa max. input

P.O.A.

SMC G 3/8 Regulator - 0.02MPa to 0.2MPa, 1.5MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.2MPa

Minimum Outlet Pressure

0.02MPa

Maximum Input Pressure

1.5MPa

Manufacturer Series

AR-D Series

Country of Origin

China