Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC G 1 Regulator - 0.05MPa to 0.85MPa, 1.5MPa max. input

RS Stock No.: 255-3319Brand: SMCManufacturers Part No.: AR60-F10G-D
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1.5MPa

Manufacturer Series

AR-D Series

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SMC G 1 Regulator - 0.05MPa to 0.85MPa, 1.5MPa max. input

P.O.A.

SMC G 1 Regulator - 0.05MPa to 0.85MPa, 1.5MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Port Connection

G 1

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1.5MPa

Manufacturer Series

AR-D Series

Country of Origin

China