SMC 6 mm Pneumatic Regulator - 0.5bar to 7bar, 10bar max. input

RS Stock No.: 255-2415Brand: SMCManufacturers Part No.: ARM10-08BG-1
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

SMC

Port Connection

6 mm

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

ARM

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC 6 mm Pneumatic Regulator - 0.5bar to 7bar, 10bar max. input

P.O.A.

SMC 6 mm Pneumatic Regulator - 0.5bar to 7bar, 10bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Port Connection

6 mm

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

ARM

Country of Origin

Japan