Technical documents
Specifications
Brand
SMCPort Connection
G 1/4
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
2MPa
Manufacturer Series
ARX20
Pressure Gauge Port Size
Rc 1/4
Port Connection Thread Size
1/4in
Pressure Gauge Port Thread Size
1/4in
Maximum Flow Rate
60L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Pressure Gauge Port Thread Standard
Rc
Country of Origin
Japan
Product details
Piston Regulator, ARX Series
Relief type mechanism
Maximum operating pressure 20 bar
Outlet pressure range 0.5 → 8.5 bar
Supplied with
Brackets and gauges
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SMCPort Connection
G 1/4
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
2MPa
Manufacturer Series
ARX20
Pressure Gauge Port Size
Rc 1/4
Port Connection Thread Size
1/4in
Pressure Gauge Port Thread Size
1/4in
Maximum Flow Rate
60L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Pressure Gauge Port Thread Standard
Rc
Country of Origin
Japan
Product details
Piston Regulator, ARX Series
Relief type mechanism
Maximum operating pressure 20 bar
Outlet pressure range 0.5 → 8.5 bar
Supplied with
Brackets and gauges