SMC AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 6mm Tube Outlet Port

RS Stock No.: 197-5309Brand: SMCManufacturers Part No.: AS1201F-M5-06
brand-logo
View all in Pneumatic Function Fittings

Technical documents

Specifications

Brand

SMC

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

M5 x 0.8 Male

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

M5 x 0.8 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

Metric

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5 x 0.8

Threaded Outlet Thread Size

M5 x 0.8

Country of Origin

France

Product details

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Stock information temporarily unavailable.

P.O.A.

SMC AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 6mm Tube Outlet Port

P.O.A.

SMC AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 6mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SMC

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

M5 x 0.8 Male

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

M5 x 0.8 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

Metric

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5 x 0.8

Threaded Outlet Thread Size

M5 x 0.8

Country of Origin

France

Product details

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.