Technical documents
Specifications
Brand
SMCMaximum Flow Rate
4.6 SCFM
Mounting Style
L-Bracket Mount
Pipe Diameter Range
4 mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
For Use With
Airline Equipments
Series
AS
Stock information temporarily unavailable.
P.O.A.
SMC AS Series L-Bracket Mount Flow Controller, 4.6 SCFM, 4 mm Pipe
1
P.O.A.
SMC AS Series L-Bracket Mount Flow Controller, 4.6 SCFM, 4 mm Pipe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCMaximum Flow Rate
4.6 SCFM
Mounting Style
L-Bracket Mount
Pipe Diameter Range
4 mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
For Use With
Airline Equipments
Series
AS