Technical documents
Specifications
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/8 Male
Tube Outlet Port
8mm
Manufacturer Series
AS-FM
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
R 1/8 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
R
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/8 in
Threaded Outlet Thread Size
1/8 in
Country of Origin
France
Product details
Low speed flow regulators series AS-FM
Flow regulators with one-touch connections.
Resin body.
Elbow version.
Adjustment at exhaust.
Accepts nylon or polyurethane pipes.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/8 Male
Tube Outlet Port
8mm
Manufacturer Series
AS-FM
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
R 1/8 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
R
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/8 in
Threaded Outlet Thread Size
1/8 in
Country of Origin
France
Product details
Low speed flow regulators series AS-FM
Flow regulators with one-touch connections.
Resin body.
Elbow version.
Adjustment at exhaust.
Accepts nylon or polyurethane pipes.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.