SMC ASN2 Brass 1.5MPa Pneumatic Silencer, Threaded, R 1/8 Male

RS Stock No.: 700-5800Brand: SMCManufacturers Part No.: ASN2-01-S
brand-logo
View all in Pneumatic Silencers

Technical documents

Specifications

Brand

SMC

Threaded Inlet Connection

R 1/8 Male

Inlet Connection Type

Threaded

Material

Brass

Manufacturer Series

ASN2

Type

Silencer

Maximum Input Pressure

1.5MPa

Minimum Operating Temperature

-5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

1/8 in

Country of Origin

Japan

Product details

SMC Exhaust Restrictors

A range of exhaust restrictors with built in silencers
Cylinder speed easily set
Retaining function prevents loss of needle
Pressure range 0 to 10.2 bar
Typical noise reduction 20dB

Stock information temporarily unavailable.

P.O.A.

SMC ASN2 Brass 1.5MPa Pneumatic Silencer, Threaded, R 1/8 Male

P.O.A.

SMC ASN2 Brass 1.5MPa Pneumatic Silencer, Threaded, R 1/8 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Threaded Inlet Connection

R 1/8 Male

Inlet Connection Type

Threaded

Material

Brass

Manufacturer Series

ASN2

Type

Silencer

Maximum Input Pressure

1.5MPa

Minimum Operating Temperature

-5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

1/8 in

Country of Origin

Japan

Product details

SMC Exhaust Restrictors

A range of exhaust restrictors with built in silencers
Cylinder speed easily set
Retaining function prevents loss of needle
Pressure range 0 to 10.2 bar
Typical noise reduction 20dB