Technical documents
Specifications
Brand
SMCThreaded Inlet Connection
R 1/4 Male
Inlet Connection Type
Threaded
Material
Brass
Manufacturer Series
ASN2
Type
Silencer
Maximum Input Pressure
1.5MPa
Minimum Operating Temperature
-5°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+60°C
Threaded Inlet Connection Thread Standard
R
Threaded Inlet Connection Thread Size
1/4 in
Country of Origin
Japan
Product details
SMC Exhaust Restrictors
A range of exhaust restrictors with built in silencers
Cylinder speed easily set
Retaining function prevents loss of needle
Pressure range 0 to 10.2 bar
Typical noise reduction 20dB
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCThreaded Inlet Connection
R 1/4 Male
Inlet Connection Type
Threaded
Material
Brass
Manufacturer Series
ASN2
Type
Silencer
Maximum Input Pressure
1.5MPa
Minimum Operating Temperature
-5°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+60°C
Threaded Inlet Connection Thread Standard
R
Threaded Inlet Connection Thread Size
1/4 in
Country of Origin
Japan
Product details
SMC Exhaust Restrictors
A range of exhaust restrictors with built in silencers
Cylinder speed easily set
Retaining function prevents loss of needle
Pressure range 0 to 10.2 bar
Typical noise reduction 20dB