Technical documents
Specifications
Brand
SMCType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/2 Male
Tube Outlet Port
10mm
Manufacturer Series
ASP
Outlet Port Type
Tube
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/2 in
Country of Origin
France
Product details
Combined Blocking and Flow Regulator
Integrated pilot valve and speed controller
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SMCType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/2 Male
Tube Outlet Port
10mm
Manufacturer Series
ASP
Outlet Port Type
Tube
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/2 in
Country of Origin
France
Product details
Combined Blocking and Flow Regulator
Integrated pilot valve and speed controller
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.