SMC Pneumatic Control Valve - Start-Up Valve G 3/8 EAV3000 Series 24V dc

RS Stock No.: 186-1137Brand: SMCManufacturers Part No.: AV3000-F03-5DZ-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

SMC

Connection Port Thread

G 3/8

Actuation Type

Start-Up Valve

Manufacturer Series

EAV3000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Aluminium

Solenoid Power Consumption

1.8W

Minimum Operating Pressure

0.2MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Thread Size

3/8in

Maximum Operating Pressure

1 MPa

Thread Standard

G

Country of Origin

Japan

You may be interested in
SMC Pneumatic Soft Start Valve
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Control Valve - Start-Up Valve G 3/8 EAV3000 Series 24V dc

P.O.A.

SMC Pneumatic Control Valve - Start-Up Valve G 3/8 EAV3000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC Pneumatic Soft Start Valve
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

SMC

Connection Port Thread

G 3/8

Actuation Type

Start-Up Valve

Manufacturer Series

EAV3000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Aluminium

Solenoid Power Consumption

1.8W

Minimum Operating Pressure

0.2MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Thread Size

3/8in

Maximum Operating Pressure

1 MPa

Thread Standard

G

Country of Origin

Japan

You may be interested in
SMC Pneumatic Soft Start Valve
P.O.A.Each (ex VAT)