SMC Pneumatic Soft Start Valve, 4945L/min, G 1/2 10 bar

RS Stock No.: 254-8195Brand: SMCManufacturers Part No.: AV4000-04-3DZ-Q
brand-logo
View all in Pneumatic Soft Start Valves

Technical documents

Specifications

Brand

SMC

Supply Inlet Port

G 1/2

Manufacturer Series

AV4000

Maximum Operating Pressure

10 bar

Type

Soft Start Valve

Flow Rate

4945L/min

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Soft Start Valve, 4945L/min, G 1/2 10 bar

P.O.A.

SMC Pneumatic Soft Start Valve, 4945L/min, G 1/2 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Supply Inlet Port

G 1/2

Manufacturer Series

AV4000

Maximum Operating Pressure

10 bar

Type

Soft Start Valve

Flow Rate

4945L/min

Country of Origin

Japan