Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC G 1/4 Pneumatic Separator, 5μm filtration

RS Stock No.: 234-4272Brand: SMCManufacturers Part No.: AWM20-F02BE
brand-logo
View all in Pneumatic Separators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Filtration Size

5µm

Manufacturer Series

AWG

Typical Flow Rated At

10bar

Port Connection Thread Size

G 1/4 in

Port Connection Thread Standard

G

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC G 1/4 Pneumatic Separator, 5μm filtration

P.O.A.

SMC G 1/4 Pneumatic Separator, 5μm filtration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Filtration Size

5µm

Manufacturer Series

AWG

Typical Flow Rated At

10bar

Port Connection Thread Size

G 1/4 in

Port Connection Thread Standard

G

Country of Origin

Japan