SMC Single Clevis C55-C063, To Fit 63mm Bore Size

RS Stock No.: 164-781Brand: SMCManufacturers Part No.: C55-C063
brand-logo

Technical documents

Specifications

Brand

SMC

To Fit Bore Size

63mm

Manufacturer Series

C55

To Fit Bore Size

63mm

Country of Origin

France

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287

Stock information temporarily unavailable.

P.O.A.

SMC Single Clevis C55-C063, To Fit 63mm Bore Size

P.O.A.

SMC Single Clevis C55-C063, To Fit 63mm Bore Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SMC

To Fit Bore Size

63mm

Manufacturer Series

C55

To Fit Bore Size

63mm

Country of Origin

France

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287