SMC Trunnion Bracket C85T25, To Fit 20mm Bore Size

RS Stock No.: 263-9105Brand: SMCManufacturers Part No.: C85T25
brand-logo

Technical documents

Specifications

Brand

SMC

To Fit Bore Size

20 mm, 25mm

Product Type

Trunnion Bracket

Manufacturer Series

C85

Country of Origin

France

Product details

Mountings

SMC C85 pneumatic cylinder foot mounts, available singularly, with one locknut or as a pair. The foot mounts are suitable for use with C85 series single and double-acting C85 pneumatic cylinders.

C85 cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, incorporate double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal.
The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. Installation is made easy through the use of large spanner flats and the space-saving design.

Stock information temporarily unavailable.

P.O.A.

SMC Trunnion Bracket C85T25, To Fit 20mm Bore Size

P.O.A.

SMC Trunnion Bracket C85T25, To Fit 20mm Bore Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

To Fit Bore Size

20 mm, 25mm

Product Type

Trunnion Bracket

Manufacturer Series

C85

Country of Origin

France

Product details

Mountings

SMC C85 pneumatic cylinder foot mounts, available singularly, with one locknut or as a pair. The foot mounts are suitable for use with C85 series single and double-acting C85 pneumatic cylinders.

C85 cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, incorporate double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal.
The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. Installation is made easy through the use of large spanner flats and the space-saving design.