Technical documents
Specifications
Brand
SMCManufacturer Series
C55
Stroke
50mm
Action
Double
Bore
25mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
95 x 40 x 40mm
Width
40mm
Length
95mm
Height
40mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Minimum Operating Temperature
-10°C
Weight
292g
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
C55 Compact ISO Cylinder
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.
ISO standard 21287
Compact
Magnetic sensing
Standards
ISO 21287
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SMCManufacturer Series
C55
Stroke
50mm
Action
Double
Bore
25mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
95 x 40 x 40mm
Width
40mm
Length
95mm
Height
40mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Minimum Operating Temperature
-10°C
Weight
292g
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
C55 Compact ISO Cylinder
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.
ISO standard 21287
Compact
Magnetic sensing
Standards
ISO 21287